
SMBJ7.0C | |
|---|---|
DigiKey Part Number | 1801-SMBJ7.0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0C |
Description | TVS DIODE 7VWM 13.3VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 47A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 13.3V | |
Current - Peak Pulse (10/1000µs) | 47A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13045 € | 391,35 € |
| 6 000 | 0,11790 € | 707,40 € |
| 9 000 | 0,11348 € | 1 021,32 € |
| 15 000 | 0,11259 € | 1 688,85 € |
| 21 000 | 0,11217 € | 2 355,57 € |
| 30 000 | 0,09628 € | 2 888,40 € |
| Unit Price without VAT: | 0,13045 € |
|---|---|
| Unit Price with VAT: | 0,16045 € |

