


TS90115CY RMG | |
|---|---|
DigiKey Part Number | TS90115CYRMGTR-ND - Tape & Reel (TR) TS90115CYRMGCT-ND - Cut Tape (CT) TS90115CYRMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS90115CY RMG |
Description | IC REG LINEAR 5V 250MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS90115CY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 30dB (100kHz) | |
Control Features | Current Limit, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21716 € | 108,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20845 € | 208,45 € |
| 2 000 | 0,20129 € | 402,58 € |
| 3 000 | 0,19770 € | 593,10 € |
| 5 000 | 0,19373 € | 968,65 € |
| 7 000 | 0,19140 € | 1 339,80 € |
| 10 000 | 0,18917 € | 1 891,70 € |
| 25 000 | 0,18436 € | 4 609,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55350 € |

