New Product
RF Diode Schottky - Single 1200V 1 A DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDB01120G2H

DigiKey Part Number
1801-TSCDB01120G2HTR-ND - Tape & Reel (TR)
1801-TSCDB01120G2HCT-ND - Cut Tape (CT)
1801-TSCDB01120G2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSCDB01120G2H
Description
1A 1200V SIC SCHOTTKY DIODE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 1200V 1 A DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TSCDB01120G2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1200V
Current - Max
1 A
Capacitance @ Vr, F
2pF @ 800V, 1MHz
Resistance @ If, F
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 458
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37509 €1 125,27 €
6 0000,34908 €2 094,48 €
9 0000,34080 €3 067,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88900 €8,89 €
1000,59410 €59,41 €
5000,46750 €233,75 €
1 0000,42679 €426,79 €
Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,23800 €12,38 €
1000,84140 €84,14 €
5000,67168 €335,84 €
1 0000,64822 €648,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,72200 €