
TSCDB01120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDB01120G2HTR-ND - Tape & Reel (TR) 1801-TSCDB01120G2HCT-ND - Cut Tape (CT) 1801-TSCDB01120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDB01120G2H |
Description | 1A 1200V SIC SCHOTTKY DIODE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 1 A DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDB01120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 2pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37509 € | 1 125,27 € |
| 6 000 | 0,34908 € | 2 094,48 € |
| 9 000 | 0,34080 € | 3 067,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88900 € | 8,89 € |
| 100 | 0,59410 € | 59,41 € |
| 500 | 0,46750 € | 233,75 € |
| 1 000 | 0,42679 € | 426,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23800 € | 12,38 € |
| 100 | 0,84140 € | 84,14 € |
| 500 | 0,67168 € | 335,84 € |
| 1 000 | 0,64822 € | 648,22 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,72200 € |



