
TSCDT08120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDT08120G2H-ND |
Manufacturer | |
Manufacturer Product Number | TSCDT08120G2H |
Description | 8A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 8 A TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDT08120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 8 A | |
Capacitance @ Vr, F | 39pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-220-2 | |
Supplier Device Package | TO-220AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 2,99100 € | 29,91 € |
| 100 | 2,13690 € | 213,69 € |
| 500 | 1,77264 € | 886,32 € |
| 1 000 | 1,67129 € | 1 671,29 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,52270 € |

