


TSUP10H100H | |
|---|---|
DigiKey Part Number | 1801-TSUP10H100HTR-ND - Tape & Reel (TR) 1801-TSUP10H100HCT-ND - Cut Tape (CT) 1801-TSUP10H100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSUP10H100H |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U) |
Datasheet | Datasheet |
EDA/CAD Models | TSUP10H100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 732pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC4.6U) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,43640 € | 43,64 € |
| 500 | 0,35658 € | 178,29 € |
| 1 000 | 0,31019 € | 310,19 € |
| 2 000 | 0,30153 € | 603,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,27945 € | 1 676,70 € |
| 12 000 | 0,26816 € | 3 217,92 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,36530 € |

