
CBMF1608T470K | |
|---|---|
DigiKey Part Number | 587-1722-2-ND - Tape & Reel (TR) 587-1722-1-ND - Cut Tape (CT) 587-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T470K |
Description | FIXED IND 47UH 140MA 3.25 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 140 mA 3.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07173 € | 215,19 € |
| 6 000 | 0,06764 € | 405,84 € |
| 9 000 | 0,06535 € | 588,15 € |
| 15 000 | 0,06259 € | 938,85 € |
| 21 000 | 0,06083 € | 1 277,43 € |
| 30 000 | 0,05902 € | 1 770,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,09580 € | 9,58 € |
| 1 000 | 0,07874 € | 78,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,09210 € | 9,21 € |
| 1 000 | 0,07572 € | 75,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |

