


EMK212BC6226MG-TT | |
|---|---|
DigiKey Part Number | 587-5999-2-ND - Tape & Reel (TR) 587-5999-1-ND - Cut Tape (CT) 587-5999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BC6226MG-TT |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BC6226MG-TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29510 € | 29,51 € |
| 500 | 0,24350 € | 121,75 € |
| 1 000 | 0,22754 € | 227,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20783 € | 623,49 € |
| 6 000 | 0,19819 € | 1 189,14 € |
| 9 000 | 0,19336 € | 1 740,24 € |
| 15 000 | 0,18801 € | 2 820,15 € |
| 21 000 | 0,18488 € | 3 882,48 € |
| 30 000 | 0,18186 € | 5 455,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,83640 € |

