


HMK105CG080DV-F | |
|---|---|
DigiKey Part Number | 587-4997-2-ND - Tape & Reel (TR) 587-4997-1-ND - Cut Tape (CT) 587-4997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG080DV-F |
Description | CAP CER 8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG080DV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C809D1GAC | KEMET | 9 154 | 399-8848-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05142 € | 25,71 € |
| 1 000 | 0,04658 € | 46,58 € |
| 2 500 | 0,04148 € | 103,70 € |
| 5 000 | 0,03841 € | 192,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03589 € | 358,90 € |
| 20 000 | 0,03381 € | 676,20 € |
| 30 000 | 0,03277 € | 983,10 € |
| 50 000 | 0,03161 € | 1 580,50 € |
| 70 000 | 0,03094 € | 2 165,80 € |
| 100 000 | 0,03029 € | 3 029,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

