47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ476ML-T

DigiKey Part Number
587-1348-2-ND - Tape & Reel (TR)
587-1348-1-ND - Cut Tape (CT)
587-1348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BJ476ML-T
Description
CAP CER 47UF 6.3V X5R 1206
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BJ476ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 049
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23300 €2,33 €
500,17380 €8,69 €
1000,15550 €15,55 €
5000,12460 €62,30 €
1 0000,11506 €115,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10545 €210,90 €
4 0000,10454 €418,16 €
6 0000,10242 €614,52 €
10 0000,09866 €986,60 €
14 0000,09646 €1 350,44 €
20 0000,09510 €1 902,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47970 €