


JMK325BJ476KMHP | |
|---|---|
DigiKey Part Number | 587-5456-2-ND - Tape & Reel (TR) 587-5456-1-ND - Cut Tape (CT) 587-5456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476KMHP |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325BJ476KMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,33650 € | 33,65 € |
| 500 | 0,28002 € | 140,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25698 € | 256,98 € |
| 2 000 | 0,22973 € | 459,46 € |
| 3 000 | 0,22871 € | 686,13 € |
| 5 000 | 0,22755 € | 1 137,75 € |
| 7 000 | 0,22685 € | 1 587,95 € |
| 10 000 | 0,22617 € | 2 261,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,93480 € |

