


LMK212SD104JG-T | |
|---|---|
DigiKey Part Number | 587-1133-2-ND - Tape & Reel (TR) 587-1133-1-ND - Cut Tape (CT) 587-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212SD104JG-T |
Description | CAP CER 0.1UF 10V 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212SD104JG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,08702 € | 43,51 € |
| 1 000 | 0,07979 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07241 € | 217,23 € |
| 6 000 | 0,06980 € | 418,80 € |
| 9 000 | 0,06750 € | 607,50 € |
| 15 000 | 0,06496 € | 974,40 € |
| 21 000 | 0,06349 € | 1 333,29 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

