


LMK212SD473JD-T | |
|---|---|
DigiKey Part Number | 587-1127-2-ND - Tape & Reel (TR) 587-1127-1-ND - Cut Tape (CT) 587-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212SD473JD-T |
Description | CAP CER 0.047UF 10V 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212SD473JD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14270 € | 14,27 € |
| 500 | 0,11382 € | 56,91 € |
| 1 000 | 0,10493 € | 104,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09159 € | 366,36 € |
| 8 000 | 0,08664 € | 693,12 € |
| 12 000 | 0,08415 € | 1 009,80 € |
| 20 000 | 0,08140 € | 1 628,00 € |
| 28 000 | 0,08032 € | 2 248,96 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |

