0.068 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212SD683KG-T

DigiKey Part Number
587-LMK212SD683KG-TTR-ND - Tape & Reel (TR)
587-LMK212SD683KG-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMK212SD683KG-T
Description
CAP CER 0.068UF 10V 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212SD683KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20500 €2,05 €
500,15160 €7,58 €
1000,13520 €13,52 €
5000,12314 €61,57 €
1 0000,10331 €103,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08857 €265,71 €
6 0000,08166 €489,96 €
9 0000,08084 €727,56 €
15 0000,07799 €1 169,85 €
21 0000,07632 €1 602,72 €
30 0000,07471 €2 241,30 €
36 0000,07463 €2 686,68 €
72 0000,07139 €5 140,08 €
75 0000,07125 €5 343,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41820 €