



LMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-1381-2-ND - Tape & Reel (TR) 587-1381-1-ND - Cut Tape (CT) 587-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ226MM-T |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325BJ226MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,23690 € | 23,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18380 € | 91,90 € |
| 1 000 | 0,16651 € | 166,51 € |
| 1 500 | 0,16289 € | 244,34 € |
| 2 500 | 0,15917 € | 397,93 € |
| 3 500 | 0,15767 € | 551,85 € |
| 5 000 | 0,15618 € | 780,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,68880 € |


