22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ226MMHP

DigiKey Part Number
587-5468-2-ND - Tape & Reel (TR)
587-5468-1-ND - Cut Tape (CT)
587-5468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325BJ226MMHP
Description
CAP CER 22UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325BJ226MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34500 €3,45 €
500,26240 €13,12 €
1000,23690 €23,69 €
5000,19392 €96,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18061 €180,61 €
2 0000,16967 €339,34 €
3 0000,16418 €492,54 €
5 0000,15811 €790,55 €
7 0000,15639 €1 094,73 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,68880 €