


TMK063CG431JT-F | |
|---|---|
DigiKey Part Number | 587-5288-2-ND - Tape & Reel (TR) 587-5288-1-ND - Cut Tape (CT) 587-5288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG431JT-F |
Description | CAP CER 430PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG431JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01344 € | 6,72 € |
| 1 000 | 0,01183 € | 11,83 € |
| 2 500 | 0,01014 € | 25,35 € |
| 5 000 | 0,00912 € | 45,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00740 € | 111,00 € |
| 30 000 | 0,00726 € | 217,80 € |
| 45 000 | 0,00695 € | 312,75 € |
| 75 000 | 0,00661 € | 495,75 € |
| 105 000 | 0,00656 € | 688,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

