


TMK316AB7475MD-T | |
|---|---|
DigiKey Part Number | 587-TMK316AB7475MD-TTR-ND - Tape & Reel (TR) 587-TMK316AB7475MD-TCT-ND - Cut Tape (CT) 587-TMK316AB7475MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475MD-T |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,15792 € | 78,96 € |
| 1 000 | 0,15382 € | 153,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12877 € | 515,08 € |
| 8 000 | 0,12428 € | 994,24 € |
| 12 000 | 0,12381 € | 1 485,72 € |
| 20 000 | 0,12083 € | 2 416,60 € |
| 28 000 | 0,11868 € | 3 323,04 € |
| 40 000 | 0,11661 € | 4 664,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |

