
L05Z800S15 | |
|---|---|
DigiKey Part Number | L05Z800S15-ND |
Manufacturer | |
Manufacturer Product Number | L05Z800S15 |
Description | CURRENT SENSOR HE/OL 800A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 800A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±15V | |
Response Time | 10µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,98215 € | 1 796,43 € |
| Unit Price without VAT: | 8,98215 € |
|---|---|
| Unit Price with VAT: | 11,04804 € |

