Similar

FXP14.11.0100B | |
|---|---|
DigiKey Part Number | 931-1131-ND |
Manufacturer | |
Manufacturer Product Number | FXP14.11.0100B |
Description | RF ANT 850/900MHZ FLAT PATCH GSC |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM Flat Patch GSC Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 2.5 | |
Return Loss | -7dB, -12dB, -8dB, -9dB, -9dB, -8dB | |
Gain | 2dBi, 1.5dBi, 3dBi, 2.5dBi, 2dBi, 2.5dBi | |
Features | - | |
Termination | GSC | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | CDMA, GSM |


