
DPM72-MPPV-RS485 | |
|---|---|
DigiKey Part Number | 6028-DPM72-MPPV-RS485-ND |
Manufacturer | |
Manufacturer Product Number | DPM72-MPPV-RS485 |
Description | PROCESS/VOLTMETER LCD PANEL MNT |
Customer Reference | |
Detailed Description | Process Meter, Voltmeter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDE Instruments GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process Meter, Voltmeter | |
Measuring Type | Process | |
Measuring Range | -30 ~ 30V, 500Hz | |
Display Type | LCD - Black Characters, Tri Color Backlight | |
Number of Characters Per Row | Programmable | |
Display Characters - Height | Programmable | |
Output Type | Digital (2), Serial | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In Screw Terminals | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | Configuration Utility Software | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.375 lb (170.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,09000 € | 206,09 € |
| Unit Price without VAT: | 206,09000 € |
|---|---|
| Unit Price with VAT: | 253,49070 € |

