C2012X5R0J106K125AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 21 430
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 76 358
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 442 306
Unit Price: 0,19000 €
Datasheet

Upgrade


TDK
In Stock: 201 170
Unit Price: 0,49000 €
Datasheet

Upgrade


TDK
In Stock: 19 546
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 736 302
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 321 379
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 158 774
Unit Price: 0,32000 €
Datasheet

Upgrade


TDK
In Stock: 493 601
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 2 393
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 67 226
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 1 990
Unit Price: 0,33000 €
Datasheet

Similar


TDK
In Stock: 38 226
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 117 149
Unit Price: 0,30000 €
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R0J106K125AB

DigiKey Part Number
445-4113-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X5R0J106K125AB
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J106K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes