1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS252012ALM-1R5MTAA

DigiKey Part Number
445-TMS252012ALM-1R5MTAATR-ND - Tape & Reel (TR)
445-TMS252012ALM-1R5MTAACT-ND - Cut Tape (CT)
445-TMS252012ALM-1R5MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS252012ALM-1R5MTAA
Description
FIXED IND 1.5UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32100 €3,21 €
1000,26400 €26,40 €
1 0000,21714 €217,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20178 €605,34 €
6 0000,19029 €1 141,74 €
9 0000,18388 €1 654,92 €
15 0000,17612 €2 641,80 €
21 0000,17119 €3 594,99 €
30 0000,16771 €5 031,30 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47970 €