
CUT35-5FF/A | |
|---|---|
DigiKey Part Number | 285-CUT35-5FF/A-ND |
Manufacturer | |
Manufacturer Product Number | CUT35-5FF/A |
Description | AC/DC CONVERTER 5V 15V -15V 35W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUT35-5FF/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 650 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.92" L x 2.48" W x 1.42" H (125.0mm x 63.1mm x 36.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 € | 43,38 € |
| 10 | 39,57000 € | 395,70 € |
| 25 | 39,08840 € | 977,21 € |
| 50 | 38,13340 € | 1 906,67 € |
| Unit Price without VAT: | 43,38000 € |
|---|---|
| Unit Price with VAT: | 53,35740 € |




