
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,90600 € | 147,65 € |
| 96 | 5,63635 € | 541,09 € |
| 192 | 5,49854 € | 1 055,72 € |
| 288 | 5,41844 € | 1 560,51 € |
| 576 | 5,28290 € | 3 042,95 € |
| 1 056 | 5,16608 € | 5 455,38 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 8,05650 € |

