
RSEG-2004 | |
|---|---|
DigiKey Part Number | 285-RSEG-2004-ND |
Manufacturer | |
Manufacturer Product Number | RSEG-2004 |
Description | LINE FILTER 250VAC/VDC 4A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | RSEG-2004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 6,60100 € | 66,01 € |
| 25 | 6,30800 € | 157,70 € |
| 50 | 6,17060 € | 308,53 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,30250 € |

