


HAR3736DJ-A | |
|---|---|
DigiKey Part Number | 246-HAR3736DJ-A-ND |
Manufacturer | |
Manufacturer Product Number | HAR3736DJ-A |
Description | BOARD MOUNT HALL EFFECT / MAGNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,79156 € | 19 540,92 € |
| Unit Price without VAT: | 2,79156 € |
|---|---|
| Unit Price with VAT: | 3,43362 € |

