420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Power Caps for DC Filtering

B25690A1427K101

DigiKey Part Number
495-B25690A1427K101-ND
Manufacturer
Manufacturer Product Number
B25690A1427K101
Description
CAP FILM 420UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
420 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25690A1427K101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.591" (142.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
General Purpose
Ratings
-
Features
Low ESR; Low ESL; Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,10000 €49,10 €
1241,08167 €492,98 €
6038,18983 €2 291,39 €
10837,41898 €4 041,25 €
Manufacturers Standard Package
Unit Price without VAT:49,10000 €
Unit Price with VAT:60,39300 €