
B43644J6397M000 | |
|---|---|
DigiKey Part Number | 495-B43644J6397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6397M000 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 210mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 100 Hz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

