Inrush Current Limiter 2 Ohms ±20% 12 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S2209A2

DigiKey Part Number
495-4159-ND
Manufacturer
Manufacturer Product Number
B57364S2209A2
Description
ICL 2 OHM 20% 12A 21MM
Customer Reference
Detailed Description
Inrush Current Limiter 2 Ohms ±20% 12 A 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Current - Steady State Max
12 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.