
B58033I7106M001 | |
|---|---|
DigiKey Part Number | 495-75424-ND |
Manufacturer | |
Manufacturer Product Number | B58033I7106M001 |
Description | CAP CER 10UF 700V 6-DIP |
Customer Reference | |
Detailed Description | 10µF Isolated Capacitor 2 Array 700 V 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B58033I7106M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Capacitance | 10µF | |
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 0.866" W (33.00mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |

