


B59053A0110A010 | |
|---|---|
DigiKey Part Number | B59053A0110A010-ND |
Manufacturer | |
Manufacturer Product Number | B59053A0110A010 |
Description | SENSOR PTC 4.2KOHM 35% COIN |
Customer Reference | |
Detailed Description | PTC Thermistor 4.2 kOhms Coin 8.0mm Dia x 3.2mm W |
Datasheet | Datasheet |
EDA/CAD Models | B59053A0110A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 25°C | 4.2 kOhms | |
Resistance Tolerance | ±35% | |
Operating Temperature | -40°C ~ 200°C | |
Mounting Type | Clamp On | |
Package / Case | Coin 8.0mm Dia x 3.2mm W | |
Supplier Device Package | - |

