
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±30% | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.400" (10.16mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 5 | 5,95000 € | 29,75 € |
| 10 | 5,71300 € | 57,13 € |
| 25 | 5,42840 € | 135,71 € |
| 50 | 5,23400 € | 261,70 € |
| 192 | 4,90208 € | 941,20 € |
| 576 | 4,66941 € | 2 689,58 € |
| 1 152 | 4,53814 € | 5 227,94 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 8,10570 € |

