PTC Thermistor 4.6 Ohms 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 4.6 Ohms 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59201P1120A062

DigiKey Part Number
495-76113-2-ND - Tape & Reel (TR)
495-76113-1-ND - Cut Tape (CT)
495-76113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59201P1120A062
Description
SENSOR PTC 4.6OHM 25% 3225
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 4.6 Ohms 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
B59201P1120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
4.6 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 200°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
2-SMD
Supplier Device Package
3225
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
51,34800 €6,74 €
101,28400 €12,84 €
251,20760 €30,19 €
501,15540 €57,77 €
1001,10770 €110,77 €
5001,01164 €505,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,92712 €927,12 €
2 0000,89601 €1 792,02 €
3 0000,87902 €2 637,06 €
5 0000,85880 €4 294,00 €
7 0000,84617 €5 923,19 €
10 0000,83335 €8 333,50 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,86960 €