
B82422T1331J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1331J000TR-ND - Tape & Reel (TR) 495-B82422T1331J000CT-ND - Cut Tape (CT) 495-B82422T1331J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1331J000 |
Description | FIXED IND 330NH 450MA 230 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 230mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1331J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,21240 € | 21,24 € |
| 250 | 0,19644 € | 49,11 € |
| 500 | 0,18524 € | 92,62 € |
| 1 000 | 0,17465 € | 174,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15645 € | 312,90 € |
| 4 000 | 0,14752 € | 590,08 € |
| 6 000 | 0,14254 € | 855,24 € |
| 10 000 | 0,13652 € | 1 365,20 € |
| 14 000 | 0,13269 € | 1 857,66 € |
| 20 000 | 0,13167 € | 2 633,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38130 € |

