RFID Antenna 125kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82451L4664E402

DigiKey Part Number
495-7512-2-ND - Tape & Reel (TR)
495-7512-1-ND - Cut Tape (CT)
495-7512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82451L4664E402
Description
RFID ANTENNA 125KHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
B82451L4664E402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,07800 €10,78 €
1000,88650 €88,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,54957 €824,36 €
3 0000,51830 €1 554,90 €
4 5000,51744 €2 328,48 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,61130 €