3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721S0272T040

DigiKey Part Number
495-B82721S0272T040TR-ND - Tape & Reel (TR)
495-B82721S0272T040CT-ND - Cut Tape (CT)
495-B82721S0272T040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82721S0272T040
Description
CMC 3MH 2.7A 2LN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.7A DCR 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82721S0272T040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3 mH @ 10 kHz
Current Rating (Max)
2.7A
DC Resistance (DCR) (Max)
65mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
48V
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.760" L x 0.670" W (19.30mm x 17.02mm)
Height (Max)
0.398" (10.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,97900 €19,79 €
251,83040 €45,76 €
501,72560 €86,28 €
1001,62710 €162,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,45750 €291,50 €
4001,37443 €549,77 €
6001,32810 €796,86 €
1 0001,27198 €1 271,98 €
1 4001,26497 €1 770,96 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,96430 €