
B82793C0104N201 | |
|---|---|
DigiKey Part Number | 495-B82793C0104N201TR-ND - Tape & Reel (TR) 495-B82793C0104N201CT-ND - Cut Tape (CT) 495-B82793C0104N201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0104N201 |
Description | CMC 100UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 180mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0104N201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 180mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,11760 € | 27,94 € |
| 50 | 1,05380 € | 52,69 € |
| 100 | 0,99360 € | 99,36 € |
| 250 | 0,91932 € | 229,83 € |
| 500 | 0,89516 € | 447,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,75045 € | 1 125,67 € |
| 3 000 | 0,73134 € | 2 194,02 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,80810 € |

