
B88269X3350C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3350C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3350C011 |
Description | GAS DISCHARGE TUBES (GDTS) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X3350C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,45000 € | 97,45 € |
| 10 | 86,77300 € | 867,73 € |
| 25 | 82,85080 € | 2 071,27 € |
| 50 | 80,00040 € | 4 000,02 € |
| 100 | 77,24630 € | 7 724,63 € |
| Unit Price without VAT: | 97,45000 € |
|---|---|
| Unit Price with VAT: | 119,86350 € |

