
B88269X7310C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7310C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7310C011 |
Description | HVC43 / 250A / 1000VDC /12V COIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Coil Current | 500 mA | |
Coil Power | 5.8W | |
Coil Resistance | 24Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,63000 € | 98,63 € |
| 10 | 87,82700 € | 878,27 € |
| 25 | 83,85840 € | 2 096,46 € |
| 50 | 80,97300 € | 4 048,65 € |
| 100 | 78,18570 € | 7 818,57 € |
| Unit Price without VAT: | 98,63000 € |
|---|---|
| Unit Price with VAT: | 121,31490 € |

