
B88269X7370C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7370C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7370C011 |
Description | HVC45 / 300A / 1000VDC /12V COIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 125 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,18000 € | 104,18 € |
| 10 | 92,77300 € | 927,73 € |
| 25 | 88,58000 € | 2 214,50 € |
| 50 | 85,53200 € | 4 276,60 € |
| 100 | 82,58800 € | 8 258,80 € |
| Unit Price without VAT: | 104,18000 € |
|---|---|
| Unit Price with VAT: | 128,14140 € |

