6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1E682M050BA

DigiKey Part Number
445-13944-2-ND - Tape & Reel (TR)
445-13944-1-ND - Cut Tape (CT)
445-13944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E682M050BA
Description
CAP CER 6800PF 25V X8R 0402
Customer Reference
Detailed Description
6800 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E682M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 788
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07700 €0,77 €
500,05400 €2,70 €
1000,04720 €4,72 €
5000,03554 €17,77 €
1 0000,03196 €31,96 €
2 5000,02819 €70,47 €
5 0000,02592 €129,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02454 €245,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17220 €