
C1005X8R1H682M050BB | |
|---|---|
DigiKey Part Number | 445-13956-2-ND - Tape & Reel (TR) 445-13956-1-ND - Cut Tape (CT) 445-13956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H682M050BB |
Description | CAP CER 6800PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H682M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02595 € | 259,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05190 € | 5,19 € |
| 1 000 | 0,03541 € | 35,41 € |
| 2 500 | 0,03132 € | 78,30 € |
| 5 000 | 0,02886 € | 144,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05290 € | 5,29 € |
| 1 000 | 0,03611 € | 36,11 € |
| 2 500 | 0,03194 € | 79,85 € |
| 5 000 | 0,02944 € | 147,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

