C2012X7R1V225M085AC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 2 152
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK
In Stock: 683 014
Unit Price: 0,41000 €
Datasheet

Upgrade


TDK
In Stock: 21 418
Unit Price: 0,50000 €
Datasheet

Upgrade


TDK
In Stock: 59 993
Unit Price: 0,40000 €
Datasheet

Upgrade


TDK
In Stock: 3 322
Unit Price: 0,41000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 116 427
Unit Price: 0,10000 €
Datasheet
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1V225M085AC

DigiKey Part Number
445-14548-2-ND - Tape & Reel (TR)
445-14548-1-ND - Cut Tape (CT)
445-14548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V225M085AC
Description
CAP CER 2.2UF 35V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V225M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24900 €2,49 €
500,18560 €9,28 €
1000,17010 €17,01 €
5000,13372 €66,86 €
1 0000,12366 €123,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11075 €443,00 €
8 0000,10504 €840,32 €
12 0000,10218 €1 226,16 €
20 0000,09900 €1 980,00 €
28 0000,09870 €2 763,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49200 €