


CGA2B2X8R1H471K050BD | |
|---|---|
DigiKey Part Number | 445-8855-2-ND - Tape & Reel (TR) 445-8855-1-ND - Cut Tape (CT) 445-8855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H471K050BD |
Description | CAP CER 470PF 50V X8R 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H471K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1 000 | 0,04196 € | 41,96 € |
| 2 500 | 0,03725 € | 93,12 € |
| 5 000 | 0,03442 € | 172,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03118 € | 311,80 € |
| 20 000 | 0,02932 € | 586,40 € |
| 30 000 | 0,02839 € | 851,70 € |
| 50 000 | 0,02735 € | 1 367,50 € |
| 70 000 | 0,02675 € | 1 872,50 € |
| 100 000 | 0,02617 € | 2 617,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |

