
CGA3E2C0G1H562J080AA | |
|---|---|
DigiKey Part Number | 445-6913-2-ND - Tape & Reel (TR) 445-6913-1-ND - Cut Tape (CT) 445-6913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H562J080AA |
Description | CAP CER 5600PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H562J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05190 € | 25,95 € |
| 1 000 | 0,04705 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03868 € | 154,72 € |
| 8 000 | 0,03652 € | 292,16 € |
| 12 000 | 0,03589 € | 430,68 € |
| 20 000 | 0,03496 € | 699,20 € |
| 28 000 | 0,03407 € | 953,96 € |
| 40 000 | 0,03322 € | 1 328,80 € |
| 48 000 | 0,03281 € | 1 574,88 € |
| 96 000 | 0,03237 € | 3 107,52 € |
| 100 000 | 0,03138 € | 3 138,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

