
CGA5L1X7R0J226M160AC | |
|---|---|
DigiKey Part Number | 445-7884-2-ND - Tape & Reel (TR) 445-7884-1-ND - Cut Tape (CT) 445-7884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R0J226M160AC |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R0J226M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27910 € | 27,91 € |
| 500 | 0,23020 € | 115,10 € |
| 1 000 | 0,21679 € | 216,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20671 € | 413,42 € |
| 4 000 | 0,19627 € | 785,08 € |
| 6 000 | 0,19104 € | 1 146,24 € |
| 10 000 | 0,18524 € | 1 852,40 € |
| 14 000 | 0,18185 € | 2 545,90 € |
| 20 000 | 0,17859 € | 3 571,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,78720 € |

