
CGA5L1X7R0J226M160AE | |
|---|---|
DigiKey Part Number | 445-173686-2-ND - Tape & Reel (TR) 445-173686-1-ND - Cut Tape (CT) 445-173686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R0J226M160AE |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R0J226M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,37000 € | 37,00 € |
| 500 | 0,30924 € | 154,62 € |
| 1 000 | 0,29045 € | 290,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28049 € | 560,98 € |
| 4 000 | 0,26751 € | 1 070,04 € |
| 6 000 | 0,26100 € | 1 566,00 € |
| 10 000 | 0,25379 € | 2 537,90 € |
| 14 000 | 0,25008 € | 3 501,12 € |
| 20 000 | 0,24552 € | 4 910,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,00860 € |


