0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57NX7R2J474M500JJ

DigiKey Part Number
445-10509-2-ND - Tape & Reel (TR)
445-10509-1-ND - Cut Tape (CT)
445-10509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R2J474M500JJ
Description
CAP CER 0.47UF 630V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R2J474M500JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,32700 €33,27 €
502,82180 €141,09 €
1002,66540 €266,54 €
5002,40084 €1 200,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,25264 €2 252,64 €
2 0002,18709 €4 374,18 €
3 0002,15423 €6 462,69 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,65800 €