Uncoated PC95 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 1.565" (39.75mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95PQ40/40Z-12

DigiKey Part Number
445-180851-ND
Manufacturer
Manufacturer Product Number
PC95PQ40/40Z-12
Description
FERRITE CORE PQ 6.4UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 1.565" (39.75mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 40 x 40
Material
PC95
Diameter
-
Inductance Factor (Al)
6.4 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.51
Effective Length (le) mm
102.0
Effective Area (Ae) mm²
201.0
Effective Magnetic Volume (Ve) mm³
20500.0
Finish
Uncoated
Height
1.565" (39.75mm)
Length
1.594" (40.50mm)
Width
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.